ZF Electronics D413-V3LD

Image may be a representation.
See specs for product details.
Switch; Micro; SPDT; NO/NC; Straight Lever Actuator; Gold Contacts; 100mA; 250VAC; Tab
Manufacturer #: D413-V3LD
Allied Stock #: 70461913

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.55 (Each)
5 $1.55
Availability

0 can ship immediately.

125 can ship in 8-10 days.

Estimated Mfr. Lead Time: 20 weeks

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Lever
Series D4 Series
Current Rating 0.1 A

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

D4 Series
0.1A, 16A, and 21A miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Product Added to Cart
ZF Electronics
Switch; Micro; SPDT; NO/NC; Straight Lever Actuator; Gold Contacts; 100mA; 250VAC; Tab
Allied Stock #: 70461913
Mfr's Part #: D413-V3LD
$1.550 Each
Quantity added: