XP Power VFT80US05

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Panel Mount; Open Frame; 80W; 5V@12A; 90-264V Input
Manufacturer #: VFT80US05
Allied Stock #: 70810910

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.00 (Each)
1 $28.00
5 $27.16
10 $26.32
25 $25.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VFT Series
Configuration Open Frame
Dimensions 4.00L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
Efficiency 0.8
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Current, Peak 12A
Isolation Voltage 3kV (3000V)
Number of Outputs 1 Output
Operation Switching
Power 80W
Output Power 80 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Special Features Adjustable Output Voltage ; Remote Sense

Overview

VFT Series, 150 Watts. 100 W Convection Rating. 150 W Forced cooled Rating. 3" x 5" Package. Single Outputs from 5 V to 48 V. Built in Fan Supply. <0.5 W No Load Input Power.

Product Added to Cart
XP Power
Power Supply; AC-DC; Panel Mount; Open Frame; 80W; 5V@12A; 90-264V Input
Allied Stock #: 70810910
Mfr's Part #: VFT80US05
$28.000 Each
Quantity added: