XP Power VER24US240-JA

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Wall Mount; Multi Plug; 24W; 24V@1A; 90-264V Input; Level VI
Manufacturer #: VER24US240-JA
Allied Stock #: 70988432
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.50 (Each)
1 $18.50
5 $17.95
10 $17.39
25 $16.65
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VER24 Series
Configuration Encapsulated
Output Current 1 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Wall Plug
Type Commercial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 24 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC
Special Features Remote On/Off

Overview

The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

Features:

  • 24 W plug-in power supplies
  • Energy efficiency level VI
  • Standard barrel jack
  • Universal input
  • Output voltage from 12 to 24 V
  • Extremely low no load power consumption
  • Class II construction
  • European CoC tier 2

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; Wall Mount; Multi Plug; 24W; 24V@1A; 90-264V Input; Level VI
    Allied Stock #: 70988432
    Mfr's Part #: VER24US240-JA
    $18.500 Each
    Quantity added: