XP Power MTC0528S05

Image may be a representation.
See specs for product details.
DC-DC Converter; 5W mil-spec DC-DC Converter Single Output
Manufacturer #: MTC0528S05
Allied Stock #: 70810547
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$166.95 (Each)
1 $166.95
5 $161.94
10 $156.93
25 $150.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MTC Series
Dimensions 1.26" L x 0.76" W x 0.34" H (32.0mm x 19.3mm x 8.7mm)
Efficiency 0.77 %
Input Voltage 15.5-40 VDC
Mounting Type PCB, Thru-Hole
Package Type 12-DIP Module (9 Leads)
Operating Temperature -40 Deg. C-100 Deg. C
Type Telecom
Output Voltage 5 VDC
Current, Peak 800mA
Isolation Voltage 1.5kV (1500V)
Number of Outputs 1
Operation Switching
Power 5W
Output Power 5 W
Voltage, Input Range 15.5V-40V
Primary Type DC-DC
Special Features OCP, OTP, OVP
Output 5VDC@0.8A

Overview

MTC Series, 5-30 Watts. 10 50 VDC Input Range. Designed for Vetronic & Avionic Use. Single & Dual Output Versions. -55 °C Operation Available. MIL STD 461 and DEF STAN 59 411. MIL STD 1275 and DEF STAN 61 5. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 5W mil-spec DC-DC Converter Single Output
Allied Stock #: 70810547
Mfr's Part #: MTC0528S05
$166.950 Each
Quantity added: