XP Power JTF1548S05

Image may be a representation.
See specs for product details.
DC-DC Converter; 15W; 4:1 input
Manufacturer #: JTF1548S05
Allied Stock #: 70810375
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
1 $35.00
5 $33.95
10 $32.90
25 $31.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JTF Series
Dimensions 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency 0.88 %
Input Voltage 18-75 VDC
Mounting Type PCB, Thru-Hole
Package Type 24-DIP Module (8 Leads)
Operating Temperature -40 Deg. C-105 Deg. C
Type Commercial
Output Voltage 5.1 VDC
Current, Peak 3A
Isolation Voltage 1.6kV (1600V)
Number of Outputs 1
Operation Switching
Power 15W
Output Power 15 W
Voltage, Input Range 18V-75V
Primary Type DC-DC
Special Features Remote On/Off, OCP, OVP, SCP
Output 5.1VDC@3A

Overview

JTF Series, 8-15 Watts. High Power Density. Wide 4:1 Input Range. Operating Temperature 40 … C to +105 … C. Single & Dual Outputs. Standard Remote On/Off. 1600 VDC Isolation. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 15W; 4:1 input
Allied Stock #: 70810375
Mfr's Part #: JTF1548S05
$35.000 Each
Quantity added: