XP Power JCM1512D05

Image may be a representation.
See specs for product details.
DC-DC Converter; 15W; DUAL OUTPUT
Manufacturer #: JCM1512D05
Allied Stock #: 70810152
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.25 (Each)
1 $31.25
5 $30.31
10 $29.38
25 $28.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCM Series
Dimensions 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Efficiency 0.85 %
Input Voltage 9-18 VDC
Mounting Type PCB, Thru-Hole
Package Type 6-DIP Module
Operating Temperature -40 Deg. C-105 Deg. C
Type Commercial
Output Voltage 5 VDC
Current, Peak 1.5A, 1.5A
Isolation Voltage 1.6kV (1600V)
Number of Outputs 2
Operation Switching
Power 15W
Output Power 15 W
Voltage, Input Range 9V-18V
Voltage, Output 2 -5V
Primary Type DC-DC
Special Features Remote On/Off, OCP, OVP, SCP
Output 5VDC@1.5A,-5VDC@1.5A

Overview

JCM Series, 15/20 Watts. Very High Power Density. 2:1 Input Range. Operating Temperature -40 °C to +105 °C. Single & Dual Outputs. 1600 VDC Isolation. High Efficiency up to 89%. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 15W; DUAL OUTPUT
Allied Stock #: 70810152
Mfr's Part #: JCM1512D05
$31.250 Each
Quantity added: