XP Power JCK6048S12

Image may be a representation.
See specs for product details.
DC-DC Converter; 60W; 2"X2"
Manufacturer #: JCK6048S12
Allied Stock #: 70810149
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.00 (Each)
1 $99.00
5 $96.03
10 $93.06
25 $89.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCK Series
Dimensions 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Efficiency 0.91 %
Input Voltage 36-75 VDC
Mounting Type PCB, Thru-Hole
Package Type 8-DIP Module
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 12 VDC
Current, Peak 5A
Isolation Voltage 1.6kV (1600V)
Number of Outputs 1
Operation Switching
Power 60W
Output Power 60 W
Voltage, Input Range 36V-75V
Primary Type DC-DC
Special Features Remote On/Off, OCP, OVP, SCP, UVLO
Output 12VDC@5A

Overview

JCK Series, 15 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. High Efficiency up to 89%. -40 °C to +100 °C Operating Temperature. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 60W; 2"X2"
Allied Stock #: 70810149
Mfr's Part #: JCK6048S12
$99.000 Each
Quantity added: