XP Power JCK2012S15

Image may be a representation.
See specs for product details.
DC-DC Converter; 20W SINGLE O/P; 2x1"
Manufacturer #: JCK2012S15
Allied Stock #: 70810091

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.00 (Each)
1 $39.00
5 $37.83
10 $36.66
25 $35.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCK Series
Dimensions 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency 0.9 %
Input Voltage 9-18 VDC
Mounting Type PCB, Thru-Hole
Package Type 6-DIP Module
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 15 VDC
Current, Peak 1.33A
Isolation Voltage 1.6kV (1600V)
Number of Outputs 1
Operation Switching
Power 20W
Output Power 20 W
Voltage, Input Range 9V-18V
Primary Type DC-DC
Special Features Remote On/Off, OCP, OVP, SCP, UVLO
Output 15VDC@1.33A

Overview

JCK Series, 15 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. High Efficiency up to 89%. -40 °C to +100 °C Operating Temperature. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 20W SINGLE O/P; 2x1"
Allied Stock #: 70810091
Mfr's Part #: JCK2012S15
$39.000 Each
Quantity added: