XP Power JCE0324D03-H

Image may be a representation.
See specs for product details.
DC-DC Converter; 3W; 2:1; DIP24; 2 OUTPUTS; 3KV
Manufacturer #: JCE0324D03-H
Allied Stock #: 70809889
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.25 (Each)
1 $17.25
5 $16.73
10 $16.22
25 $15.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCE03 Series
Dimensions 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency 0.75 %
Input Voltage 18-36 VDC
Mounting Type PCB, Thru-Hole
Package Type 24-DIP Module (7 Leads)
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 3.3 VDC
Current, Peak 450mA, 450mA
Isolation Voltage 3kV (3000V)
Number of Outputs 2
Operation Switching
Power 3W
Output Power 3 W
Voltage, Input Range 18V-36V
Voltage, Output 2 -3.3V
Primary Type DC-DC
Special Features SCP
Output 3.3VDC@0.45A,-3.3VDC@0.45A

Overview

JCE03 Series, 3 Watt. 2:1 Input Range. DIP24 Plastic Case. Operating Temperature -40 °C to +100 °C. Single & Dual Outputs. 1500 VDC Isolation, 3000 VDC Option. Fully Regulated Output. No Minimum Load Required. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 3W; 2:1; DIP24; 2 OUTPUTS; 3KV
Allied Stock #: 70809889
Mfr's Part #: JCE0324D03-H
$17.250 Each
Quantity added: