XP Power JCD0624D09

Image may be a representation.
See specs for product details.
DC-DC Converter; 6W; 2:1; DIP24
Manufacturer #: JCD0624D09
Allied Stock #: 70809846

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.50 (Each)
1 $21.50
5 $20.86
10 $20.21
25 $19.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCD Series
Dimensions 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Efficiency 0.83 %
Input Voltage 18-36 VDC
Mounting Type PCB, Thru-Hole
Package Type 24-DIP Module (8 Leads)
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 9 VDC
Current, Peak 333mA
Isolation Voltage 1.6kV (1600V)
Number of Outputs 2
Operation Switching
Power 6W
Output Power 6 W
Voltage, Input Range 18V-36V
Voltage, Output 2 -9V
Primary Type DC-DC
Special Features OCP, OVP, SCP
Output 9VDC@0.333A,-9VDC@0.333A

Overview

JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 6W; 2:1; DIP24
Allied Stock #: 70809846
Mfr's Part #: JCD0624D09
$21.500 Each
Quantity added: