XP Power JCD0424D09

Image may be a representation.
See specs for product details.
DC-DC Converter; 4W; 2:1; DIP24
Manufacturer #: JCD0424D09
Allied Stock #: 70809778

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.50 (Each)
1 $19.50
5 $18.92
10 $18.33
25 $17.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCD Series
Dimensions 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Efficiency 0.83 %
Input Voltage 18-36 VDC
Mounting Type PCB, Thru-Hole
Package Type 24-DIP Module (8 Leads)
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 9 VDC
Current, Peak 220mA
Isolation Voltage 1.6kV (1600V)
Number of Outputs 2
Operation Switching
Power 4W
Output Power 4 W
Voltage, Input Range 18V-36V
Voltage, Output 2 -9V
Primary Type DC-DC
Special Features OCP, OVP, SCP
Output 9VDC@0.22A,-9VDC@0.22A

Overview

JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 4W; 2:1; DIP24
Allied Stock #: 70809778
Mfr's Part #: JCD0424D09
$19.500 Each
Quantity added: