XP Power JCA1005D03

Image may be a representation.
See specs for product details.
DC-DC Converter; DIP 2 O/P; 2:1 IN; 10W
Manufacturer #: JCA1005D03
Allied Stock #: 70809696
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.00 (Each)
1 $37.00
5 $35.89
10 $34.78
25 $33.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JCA Series
Dimensions 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Efficiency 0.85 %
Input Voltage 4.5-9 VDC
Mounting Type PCB, Thru-Hole
Package Type 24-DIP Module (8 Leads)
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 15 VDC
Current, Peak 330mA, 330mA
Isolation Voltage 1.5kV (1500V)
Number of Outputs 2
Operation Switching
Power 10W
Output Power 10 W
Voltage, Input Range 4.5V-9V
Voltage, Output 2 -15V
Primary Type DC-DC
Special Features OCP, OVP, SCP, UVLO
Output 15VDC@0.33A,-15VDC@0.33A

Overview

JCA Series 10 Watts

  • Compact 1.0" x 0.8" Metal Package
  • Industry Standard Pin Out
  • 2:1 Input Range
  • Single & Dual Outputs
  • Operating Temperature -40 °C to +100 °C
  • UL & TUV Approval Pending
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    DC-DC Converter; DIP 2 O/P; 2:1 IN; 10W
    Allied Stock #: 70809696
    Mfr's Part #: JCA1005D03
    $37.000 Each
    Quantity added: