XP Power IW0509SA

Image may be a representation.
See specs for product details.
DC-DC Converter; 9V 1W
Manufacturer #: IW0509SA
Allied Stock #: 70809494
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.50 (Each)
1 $9.50
5 $9.22
10 $8.93
25 $8.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IW Series
Dimensions 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Efficiency 0.7 %
Input Voltage 4.5-9 VDC
Mounting Type PCB, Thru-Hole
Package Type 8-SIP Module (7 Leads)
Operating Temperature -40 Deg. C-100 Deg. C
Type Commercial
Output Voltage 9 VDC
Current, Peak 111mA
Isolation Voltage 1kV (1000V)
Number of Outputs 1
Operation Switching
Power 1W
Output Power 1 W
Voltage, Input Range 4.5V-9V
Primary Type DC-DC
Special Features SCP
Output 9VDC@0.111A

Overview

IW Series, 1 Watt. Regulated Single & Dual Output. Wide 2:1 Input Range. SIP or DIP Package. 1000 VDC Isolation (Optional 3000 VDC). Continuous Short Circuit Protection. Optional Metal Case. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 9V 1W
Allied Stock #: 70809494
Mfr's Part #: IW0509SA
$9.500 Each
Quantity added: