XP Power IU0512SA

Image may be a representation.
See specs for product details.
DC-DC Converter; Wide input 2W isolated Single Output DC-DC Converter
Manufacturer #: IU0512SA
Allied Stock #: 70809422

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.25 (Each)
1 $10.25
5 $9.94
10 $9.64
25 $9.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IU Series
Dimensions 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Efficiency 0.72 %
Input Voltage 4.5-9 VDC
Mounting Type PCB, Thru-Hole
Package Type 8-SIP Module (5 Leads)
Operating Temperature -40 Deg. C-85 Deg. C
Type Commercial
Output Voltage 12 VDC
Current, Peak 167mA
Isolation Voltage 1kV (1000V)
Number of Outputs 1
Operation Switching
Power 2W
Output Power 2 W
Voltage, Input Range 4.5V-9V
Primary Type DC-DC
Special Features SCP
Output 12VDC@0.167A

Overview

IU Series, 2 Watts. Regulated Single & Dual Output. Wide 2:1 Input Range. SIP or DIP Package. 1000 VDC Isolation (Optional 3000 VDC). Optional Metal Case. Continuous Short Circuit Protection. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; Wide input 2W isolated Single Output DC-DC Converter
Allied Stock #: 70809422
Mfr's Part #: IU0512SA
$10.250 Each
Quantity added: