XP Power ISE0515A-H

Image may be a representation.
See specs for product details.
DC-DC Converter; 1W SDM; SINGLE O/P; UNREG; 3KV
Manufacturer #: ISE0515A-H
Allied Stock #: 70809149
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.50 (Each)
1 $5.50
5 $5.34
10 $5.17
25 $4.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ISE Series
Dimensions 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Efficiency 0.8 %
Input Voltage 4.5-5.5 VDC
Mounting Type PCB Surface Mount
Package Type 8-SMD Module (5 Leads)
Operating Temperature -40 Deg. C-105 Deg. C
Type Commercial
Output Voltage 15 VDC
Current, Peak 67mA
Isolation Voltage 3kV (3000V)
Number of Outputs 1
Operation Switching
Power 1W
Output Power 1 W
Voltage, Input Range 4.5V-5.5V
Primary Type DC-DC
Special Features SCP
Output 15VDC@0.067A

Overview

ISE Series, 1 Watt. Single Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 1W SDM; SINGLE O/P; UNREG; 3KV
Allied Stock #: 70809149
Mfr's Part #: ISE0515A-H
$5.500 Each
Quantity added: