XP Power ISA0315

Image may be a representation.
See specs for product details.
DC-DC Converter; 1W SDM; DUAL O/P; UNREG
Manufacturer #: ISA0315
Allied Stock #: 70809094

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.75 (Each)
1 $4.75
5 $4.61
10 $4.47
25 $4.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ISA Series
Dimensions 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Efficiency 0.78 %
Input Voltage 2.97-3.63 VDC
Mounting Type PCB Surface Mount
Package Type 10-SMD Module (6 Leads)
Operating Temperature -40 Deg. C-105 Deg. C
Type Commercial
Output Voltage 15 VDC
Current, Peak 33mA, 33mA
Isolation Voltage 1.5kV (1500V)
Number of Outputs 2
Operation Switching
Power 1W
Output Power 1 W
Voltage, Input Range 2.97V-3.63V
Voltage, Output 2 -15V
Primary Type DC-DC
Special Features SCP
Output 15VDC@0.033A,-15VDC@0.033A

Overview

ISA Series, 1 Watt. Dual Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 1W SDM; DUAL O/P; UNREG
Allied Stock #: 70809094
Mfr's Part #: ISA0315
$4.750 Each
Quantity added: