XP Power IMM0205D03

Image may be a representation.
See specs for product details.
DC-DC Converter; 2W Medical; dual output; SIP
Manufacturer #: IMM0205D03
Allied Stock #: 70808996

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 10
Pricing (USD) & Availability
Standard Pricing
$15.00 (Each)
1 $15.00
5 $14.55
10 $14.10
25 $13.50
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IMM02 Series
Dimensions 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Efficiency 0.79 %
Input Voltage 4.5-9 VDC
Mounting Type PCB, Thru-Hole
Package Type 8-SIP Module (6 Leads)
Operating Temperature -20 Deg. C-100 Deg. C
Type Medical
Output Voltage 3.3 VDC
Current, Peak 303mA, 303mA
Isolation Voltage 1.5kV (1500V)
Number of Outputs 2
Operation Switching
Power 2W
Output Power 2 W
Voltage, Input Range 4.5V-9V
Voltage, Output 2 -3.3V
Primary Type DC-DC
Special Features Remote On/Off, OCP, OVP, SCP
Output 3.3VDC@0.303A,-3.3VDC@0.303A

Overview

IMM02 Series, 2 Watts. World Wide Medical Approvals. Single and Dual Outputs. SIP8 Package. -20 °C to +100 °C Operation. Full Load at 60 °C Ambient. 1500 VAC Isolation, 1 MOPP. MTBF 1 MHrs. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 2W Medical; dual output; SIP
Allied Stock #: 70808996
Mfr's Part #: IMM0205D03
$15.000 Each
Quantity added: