XP Power ICH10024WS05

Image may be a representation.
See specs for product details.
DC-DC Converter; 100W; 4:1 INPUT
Manufacturer #: ICH10024WS05
Allied Stock #: 70808773

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.00 (Each)
1 $120.00
5 $116.40
10 $112.80
25 $108.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ICH Series
Dimensions 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Efficiency 0.83 %
Input Voltage 18-36 VDC
Mounting Type PCB, Thru-Hole
Package Type 9-DIP Module
Operating Temperature -40 Deg. C-100 Deg. C
Type Telecom
Output Voltage 5 VDC
Current, Peak 20A
Isolation Voltage 1.5kV (1500V)
Number of Outputs 1
Operation Switching
Power 100W
Output Power 100 W
Voltage, Input Range 18V-36V
Primary Type DC-DC
Special Features Remote On/Off, OVP, SCP
Output 5VDC@20A

Overview

ICH/IFH Series. 2:1 & 4:1 Input Ranges. Efficiency up to 90%. Single Output. 40 °C to +100 °C Operating Temperature. Continuous Short Circuit Protection. Five sided Metal Case. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 100W; 4:1 INPUT
Allied Stock #: 70808773
Mfr's Part #: ICH10024WS05
$120.000 Each
Quantity added: