XP Power IA4824D

View More
Image may be a representation.
See specs for product details.
DC-DC Converter; +/-24V 1W
Manufacturer #: IA4824D
Allied Stock #: 70808765
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.75 (Each)
1 $6.75
5 $6.55
10 $6.35
25 $6.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IA Series
Dimensions 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Efficiency 0.7 %
Input Voltage 43.2-52.8 VDC
Mounting Type PCB, Thru-Hole
Package Type 6-DIP Module
Operating Temperature -40 Deg. C-85 Deg. C
Type Commercial
Output Voltage 24 VDC
Current, Peak 21mA
Isolation Voltage 1kV (1000V)
Number of Outputs 2
Operation Switching
Power 1W
Output Power 1 W
Voltage, Input Range 43.2V-52.8V
Voltage, Output 2 -24V
Primary Type DC-DC
Output 24VDC@0.021A,-24VDC@0.021A

Overview

IA Series. Dual Output. SIP or DIP Package. Industry Standard Pinout. 1000 VDC Isolation. 40 °C to +85 °C Operation. MTBF >1.1 MHrs. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; +/-24V 1W
Allied Stock #: 70808765
Mfr's Part #: IA4824D
$6.750 Each
Quantity added: