XP Power HDS3000PS12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 250A; 100-264V In; Enclosed; 3000W; Panel; HDS3000 Series
Manufacturer #: HDS3000PS12
Allied Stock #: 70808694

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1200.00 (Each)
1 $1200.00
5 $1164.00
10 $1128.00
25 $1080.00
Availability

2 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HDS3000 Series
Configuration Enclosed
Output Current 250 A
Dimensions 14.41L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
Efficiency 0.89
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 12 VDC
Current, Peak 250A
Isolation Voltage 3.0kV (3000V)
Number of Outputs 1 Output
Operation Switching
Output Power 3000 W
Voltage, Input Range 100-264 VAC
Primary Type AC-DC
Special Features Adjustable Output Voltage ; I2C Interface ; Load Sharing ; Remote On-Off ; Remote Sense ; Standby Output
Product Added to Cart
XP Power
Power Supply; AC-DC; 12V; 250A; 100-264V In; Enclosed; 3000W; Panel; HDS3000 Series
Allied Stock #: 70808694
Mfr's Part #: HDS3000PS12
$1,200.000 Each
Quantity added: