XP Power GSP500PS24-EF
Power Supply AC-DC 24V 21A 5V 2A 90-264V In Enclosed 514W Panel GSP500 Series
Mfr. Part #: GSP500PS24-EF / RS Stock #: 70808685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$314.60
3
$292.58
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Efficiency
90% %
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Isolation Voltage
4 kV ; 4000 V
Mounting Type
Panel Mount
Number of Outputs
2
Operation
Switching
Output Current
21A@24V, 2A@5V A
Output Power
510 W
Output Voltage
5 VDC, 24 VDC V
Peak Current
21A A
Primary Type
AC-DC
Special Features
Remote On/Off ; Remote Sense ; Standby Output ; Adjustable Output Voltage ; Parallelable
Type
Medical
Overview
XP Power GSP750 Series – 500W AC/DC Power Supply:
The GSP500 has been designed to offer a full 500W of output power in a very small mechanical footprint, whilst still providing peak power to 650W, a 5V standby output with 2Amps of current capability and an input standby power draw of < 0.5W when the inhibit is activated. Approved for both IT and medical applications the series has output versions from 12V to 48V and can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). These fans are intelligently controlled to provide the most optimised accoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading.
Features:
Convection/Forced-cooled Ratings
Universal 80 - 264 VAC Input
IT & Medical Safety Approvals
< 0.5 W Standby Power
-40° C to +70° C Operation
Remote On/Off
5 V/2 A Standby Output
3 Year Warranty
The GSP500 has been designed to offer a full 500W of output power in a very small mechanical footprint, whilst still providing peak power to 650W, a 5V standby output with 2Amps of current capability and an input standby power draw of < 0.5W when the inhibit is activated. Approved for both IT and medical applications the series has output versions from 12V to 48V and can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). These fans are intelligently controlled to provide the most optimised accoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading.
Features: