XP Power GCU500PS48-EF

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Open Frame; ITE & Med; w/Fan; 500W; 48V@5.2A; 80-264V In
Manufacturer #: GCU500PS48-EF
Allied Stock #: 71106609
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.00 (Each)
1 $179.00
5 $173.63
10 $168.26
25 $161.10
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GCU500 Series
Output Current 5.2 A
Input Voltage 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 110/115/120 VAC ; 220/230/240 VAC
Output Voltage 48 VDC
Number of Outputs 1 Output
Power Output 500 W
Output Power 250 W
Primary Type AC-DC

Overview

The GCU500 is packaged in a 3.3" x 6.5" x 1.55" package and achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical
applications. The series has single output versions from 12 V to 48 VDC, dual-fusing for compliance with IEC60601-1 and features minimal waste heat as efficiencies reach 93%. The GCU500 delivers up to 500 W of power over an operating range of -40 °C to +70 °C and offers remote on/off control and power fail signal along with 5 V standby and fan supplies.

Features:

  • 251 W Convection & 500 W Forced-cooled Ratings
  • 5 V Standby Output
  • Universal 80 - 264 VAC Input
  • IT & Medical Safety Approvals (Pending)
  • -40° C to +70° C Operation
  • Power Fail & Remote On/Off
  • Class B Emissions
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; Open Frame; ITE & Med; w/Fan; 500W; 48V@5.2A; 80-264V In
    Allied Stock #: 71106609
    Mfr's Part #: GCU500PS48-EF
    $179.000 Each
    Quantity added: