XP Power GCS180PS28

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Panel Mount; Medical & IT; 187W; 28V@5.4A; 85-264V Input
Manufacturer #: GCS180PS28
Allied Stock #: 70808671
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.67 (Each)
1 $91.67
5 $88.92
10 $86.17
25 $82.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GCS Series
Configuration Open Frame
Dimensions 5.00L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
Efficiency 0.93
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Medical
Current, Peak 5.4A
Isolation Voltage 4kV (4000V)
Number of Outputs 1 Output
Operation Switching
Power 150W (180W Forced Air)
Output Power 180 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC
Special Features Adjustable Output Voltage ; Standby Output

Overview

The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3.0" x 5.0" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12 V to 56 VDC, dual-fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350 W of power over an operating range of -40 °C and up to +70 °C and are available with a number of cover options.

Product Added to Cart
XP Power
Power Supply; AC-DC; Panel Mount; Medical & IT; 187W; 28V@5.4A; 85-264V Input
Allied Stock #: 70808671
Mfr's Part #: GCS180PS28
$91.670 Each
Quantity added: