Skip to content
XP Power

XP Power FASAS10PFR

Mfr. Part #: FASAS10PFR
Allied Stock #: 71519603

Description

Power Entry Module,EMC FILTER, IEC INLET, 3A, SNAP-IN

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

70

Request Lead Time  

Price

Qty.

Standard Price

1

$6.88

5

$6.67

10

$6.46

25

$6.19

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Current Rating 3 A
Filter Type AC Line
Gender Male
Input Connector C14
Mounting Type Panel Mount/Snap-In
Panel Thickness 0.031-0.063" (0.8-1.6mm)
Series FASA/M Series
Termination QC/Solder
Type Filter
Version Standard
Voltage Rating 264 VAC
Product Added to Cart
XP Power
Power Entry Module,EMC FILTER, IEC INLET, 3A, SNAP-IN
Allied Stock #: 71519603
Mfr's Part #: FASAS10PFR
$6.880 Each
Quantity added: