XP Power EPL225PS24

View More
Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Open Frame; ITE; 225W; 24V@6.25A; 85-264V Input
Manufacturer #: EPL225PS24
Allied Stock #: 70808650
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$95.00 (Each)
1 $95.00
5 $92.15
10 $89.30
25 $85.50
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EPL225 Series
Configuration Open Frame
Output Current 9.38 A
Dimensions 4.00L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
Efficiency 0.93
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Medical
Output Voltage 24 VDC
Current, Peak 6.25A
Isolation Voltage 4kV (4000V)
Number of Outputs 1 Output
Operation PFC
Power 150W (225W Forced Air)
Output Power 225 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC
Special Features Standby Output

Overview

XP Power EPL225 Series — 225 Watt AC-DC Power Supplies:

The EPL225 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. Fully approved for ITE and Industrial applications the EPL225 provides up to 150W when convection cooled and up to 225 W when force cooled at just 10 CFM. A 12 V 0.5 A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications.

Features:

  • 150 W Convection/ 225 W Forced-cooled Ratings
  • 2” by 4” Footprint
  • Low 1.26” Profile
  • 12 V Fan Output
  • High Efficiency, up to 95%
  • ITE Approvals
  • High Power Density
  • Less than 0.5 W No Load Input Power
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; Open Frame; ITE; 225W; 24V@6.25A; 85-264V Input
    Allied Stock #: 70808650
    Mfr's Part #: EPL225PS24
    $95.000 Each
    Quantity added: