Skip to content

XP Power EML15US15-P

Power Supply AC-DC PCB Mount Medical 15W 15V@1A 85-264V Input

Mfr. Part #: EML15US15-P / RS Stock #: 70808600

XP Power

XP Power EML15US15-P

Mfr. Part #: EML15US15-P
RS Stock #: 70808600

Description

Power Supply AC-DC PCB Mount Medical 15W 15V@1A 85-264V Input

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$42.70

5

$41.43

10

$40.15

25

$38.44

100

$35.88

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Efficiency
80% %
Input Voltage Range
85-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Power
15 W
Peak Current
1A A
Power
15 W
Primary Type
AC-DC
Series
EML15 Series
Special Features
Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type
Embedded

Overview

The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.

  • Compact Size
  • Medical Approvals
  • Single Outputs from 3.3 to 48 V
  • PCB Mount, Open Frame & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • Class II
  • Peak Load Capability