XP Power ECL15UT03-E

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; TRIPLE; 15W; ENCAPSULATED
Manufacturer #: ECL15UT03-E
Allied Stock #: 70808380
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.35 (Each)
1 $46.35
5 $44.96
10 $43.57
25 $41.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ECL Series
Configuration Encapsulated
Dimensions 2.56L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm)
Efficiency 0.81
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type PCB Mount
Type Embedded
Current, Peak 2A, 150mA, 150mA
Number of Outputs 3 Output
Operation Switching
Power 15W
Output Power 15 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Special Features Over Voltage Protection ; Short Circuit Protection

Overview

  • Ultra Compact Size
  • Single, Dual & Triple Outputs
  • Open Frame PCB & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • <0.3 W No Load Input Power
  • Peak Load Capability
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; TRIPLE; 15W; ENCAPSULATED
    Allied Stock #: 70808380
    Mfr's Part #: ECL15UT03-E
    $46.350 Each
    Quantity added: