XP Power AKM36US12C2

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; External; Desktop; 36W; 12V@3A; 90-264V In
Manufacturer #: AKM36US12C2
Allied Stock #: 71177619

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.00 (Each)
1 $25.00
5 $24.25
10 $23.50
25 $22.50
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AKM36 Series

Overview

The AKM36 series of desktop adaptors comply with the latest energy efficiency level VI standards
with high active mode efficiency and extremely low no load power consumption. Available with a
standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and
medical applications while maintaining industry leading performance.

Features:

  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Medical and ITE Approvals
  • Class II Construction
  • Optional White Versions
  • Output Voltages from 9 V to 36 V
  • 3 Years Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; External; Desktop; 36W; 12V@3A; 90-264V In
    Allied Stock #: 71177619
    Mfr's Part #: AKM36US12C2
    $25.000 Each
    Quantity added: