XP Power AHM180PS24C2-8

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; PSU; 180W; EXTERNAL; MEDICAL + IND; CLASS II
Manufacturer #: AHM180PS24C2-8
Allied Stock #: 70808087

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.00 (Each)
1 $99.00
5 $96.03
10 $93.06
25 $89.10
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AHM Series
Type Medical ; Industrial
Number of Outputs 1 Output
Operation Switching
Output Power 180 W
Primary Type AC-DC

Overview

AHM Series 85-250 Watts

  • IT & Medical Approvals
  • Energy Efficiency Level V, CEC2008 & EISA 2007
  • <0.5 W No Load Input Power
  • Class I and Class II Models (Except AHM250)
  • Very High Efficiency
  • IP22 Environmental Rating
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; PSU; 180W; EXTERNAL; MEDICAL + IND; CLASS II
    Allied Stock #: 70808087
    Mfr's Part #: AHM180PS24C2-8
    $99.000 Each
    Quantity added: