Wurth Electronics 74482210002

Image may be a representation.
See specs for product details.
Choke/Filter; Common Mode; WE-CMB Power Choke 0.175mH 10A 4m
Manufacturer #: 74482210002
Allied Stock #: 70996534
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.32 (Each)
1 $5.32
10 $5.16
50 $4.95
100 $4.68
500 $4.36
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WE-CMBHC Series
Depth 14.5 mm
Dimensions 18.5 x 14.5 x 22 mm
Height 22 mm
Inductance 175 μH
Length 18.5 mm
Mounting Type Radial
Operating Temperature, Maximum 125 °C
Operating Temperature, Minimum -40 °C
Pitch 5 mm
Product Type Common Mode Choke Power Line
Termination Through Hole
Tolerance ±30 %
Resistance DC 2.7 mΩ
Product Added to Cart
Wurth Electronics
Choke/Filter; Common Mode; WE-CMB Power Choke 0.175mH 10A 4m
Allied Stock #: 70996534
Mfr's Part #: 74482210002
$5.320 Each
Quantity added: