Wurth Electronics 7447713100

Image may be a representation.
See specs for product details.
Inductors; Fixed; WE-PD 1030 10uH 2.6A 0.062Ohm
Manufacturer #: 7447713100
Allied Stock #: 70996786
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1 $1.99
25 $1.81
50 $1.67
100 $1.55
250 $1.44
500 $1.34
Availability

0 can ship immediately.

81 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WE-PD Series
Current Rating 2.6 A
Depth 10 mm
Dimensions 10 x 10 x 3 mm
Height 3 mm
Inductance 10 μH
Length 10 mm
Operating Temperature, Maximum 125 °C
Operating Temperature, Minimum -40 °C
Product Type Power Inductor
Termination SMD
Tolerance ±20 %
Type Power
Resistance DC 62 mΩ
Resonance Frequency 25 MHz

Overview

Wurth Electronics WE-PD Series - SMD Shielded Power Inductors:

Wurth Electronics WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. The Wurth Electronics WE-PD SMD Shielded Power Inductors operate between -40…C and +125…C and a reflow solder is recommended. Because of the all in one construction, the WE-PD Inductors are more suitable for high vibration or shock applications. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors.

For a higher light efficiency in LED applications, Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white color, that when next to a circuit board makes a pleasant optical design possible. The SMD Power Inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base).

Features:

  • Magnetically shielded version which results in a low leakage field
  • High storage capacity
  • Low self-losses
  • Highest possible current loading for SMD Inductors
  • Operating temperature: –40 °C to +125 °C
  • Recommended solder profile: Reflow

    Applications:
  • Switching regulators with low operating voltages (computer, laptop, mobile phones, pagers)
  • Integrated DC/DC-converter
  • Perfectly suitable for switching regulators with extremely high efficiency > 86%)
  • Graphic cards
  • Plastic base: Because of the one-piece construction, these are more suitable for high vibration or shock applications

  • Product Added to Cart
    Wurth Electronics
    Inductors; Fixed; WE-PD 1030 10uH 2.6A 0.062Ohm
    Allied Stock #: 70996786
    Mfr's Part #: 7447713100
    $1.990 Each
    Quantity added: