Wurth Electronics 74438334056
Inductor SMD WE-MAPI Metal Alloy
Mfr. Part #: 74438334056 / RS Stock #: 70996627
Price
Qty.
Standard Price
1
$1.02
50
$0.97
100
$0.90
250
$0.85
500
$0.80
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7922783
Core
Composite Iron Powder
Current Rating
1 A
Inductance
5.6 uH μH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Packaging
Reel
Product Type
Power Inductor
Resistance DC
389 mOhm mOhms
Resonance Frequency
28 MHz
Termination
SMD
Tolerance
0.2 %
Type
Power
Overview
More Than You Expect
Wurth Electronics is a leading manufacturer of EMC and inductive components including ferrites, ferrite beads, inductors, common mode chokes, transformers, connectors, capacitors, and more. Their success is based on more availability, more service, more presence, and more knowledge to give customers "more than you expect" service.
WE-MAPI SMD Shielded Power Inductor
WE-MAPI miniature high-current power inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6 x 1.6 x 1.0 mm. The WE-MAPI Series offers a wide range of case sizes and the lowest AC and DC losses in its class, and features temperature-stable soft saturation. This series was also designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1 MHz).
Wurth Electronics is a leading manufacturer of EMC and inductive components including ferrites, ferrite beads, inductors, common mode chokes, transformers, connectors, capacitors, and more. Their success is based on more availability, more service, more presence, and more knowledge to give customers "more than you expect" service.
WE-MAPI SMD Shielded Power Inductor
WE-MAPI miniature high-current power inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6 x 1.6 x 1.0 mm. The WE-MAPI Series offers a wide range of case sizes and the lowest AC and DC losses in its class, and features temperature-stable soft saturation. This series was also designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1 MHz).