Wurth Electronics 744053008

Image may be a representation.
See specs for product details.
WE-TPC SMD Inductor 8.2uH 2.1A
Manufacturer #: 744053008
Allied Stock #: 70997042
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.93 (Each)
1 $0.93
25 $0.85
50 $0.78
100 $0.72
250 $0.67
500 $0.63
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WE-TPC Series
Depth 2.8 mm
Dimensions 5.8 x 5.8 x 2.8 mm
Height 5.8 mm
Inductance 8.2 μH
Length 5.8 mm
Operating Temperature, Maximum 125 °C
Operating Temperature, Minimum -40 °C
Product Type Power Inductor
Tolerance ±30 %
Resistance DC 55 mΩ
Core Ferrite
Resonance Frequency 28 MHz
Product Added to Cart
Wurth Electronics
WE-TPC SMD Inductor 8.2uH 2.1A
Allied Stock #: 70997042
Mfr's Part #: 744053008
$0.930 Each
Quantity added: