Wurth Electronics 744052150

Image may be a representation.
See specs for product details.
Inductors; Fixed; WE-TPC 5818 15uH .95A .15Ohm
Manufacturer #: 744052150
Allied Stock #: 70997031

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 50
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.28 (Each)
1 $1.28
25 $1.17
50 $1.07
100 $0.99
250 $0.93
500 $0.87
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WE-TPC Series
Depth 5.8 mm
Dimensions 5.8 x 5.8 x 1.8 mm
Height 1.8 mm
Inductance 15 μH
Length 5.8 mm
Operating Temperature, Maximum 125 °C
Operating Temperature, Minimum -40 °C
Product Type Power Inductor
Tolerance ±30 %
Resistance DC 190 mΩ
Core Ferrite
Resonance Frequency 30 MHz
Product Added to Cart
Wurth Electronics
Inductors; Fixed; WE-TPC 5818 15uH .95A .15Ohm
Allied Stock #: 70997031
Mfr's Part #: 744052150
$1.280 Each
Quantity added: