Wurth Electronics 742792310

Image may be a representation.
See specs for product details.
WE-CBF Ferrite Bead 1210 30Ohm 3000mA
Manufacturer #: 742792310
Allied Stock #: 70996393

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
1 $0.24
50 $0.23
100 $0.22
250 $0.20
500 $0.19
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WE-CBF1210 Series
Depth 2.5 mm
Dimensions 3.2 x 2.5 x 1.3 mm
Height 1.3 mm
Length 3.2 mm
Product Type Chip Bead Ferrite
Product Added to Cart
Wurth Electronics
WE-CBF Ferrite Bead 1210 30Ohm 3000mA
Allied Stock #: 70996393
Mfr's Part #: 742792310
$0.240 Each
Quantity added: