Wiremold UL210BC
Power Strip, Basic, 10 Outlets, Panel Mnt, 6ft. Cord, Lighted Switch, UL, cULus
Mfr. Part #: UL210BC / RS Stock #: 70091730
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$90.30
5
$86.69
10
$84.88
25
$83.08
50
$81.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Cord Length
6 ft
Current Rating
15 A
Dimensions
72.00 in L
Housing Material
Metal
Mounting Type
Panel Mount
Number of Outlets
10
Product Header
Compact Plug-In Outlet Center
Special Features
Lighted Switch
Standards
UL, cULus
Type
Basic
UPC Code
786776100860
Overview
Designed to provide power where space is limited. Gray aluminum housing, except where noted.
Features:
Grounded Outlets
Built-In Circuit Breakers
Snap-On, Adjustable Mounting Clips
Maximum Rating of 15 A, 120 V
Grounded Electrically and Mechanically