Wiremold R5752

Image may be a representation.
See specs for product details.
Box; Alarm Device; Surface Mount; Red; 4-11/16" L; 4-11/16" W; 1-3/8" H
Manufacturer #: R5752
Allied Stock #: 70091572
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.37 (Each)
5 $25.37
25 $23.44
50 $22.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Product Header Two-Gang Alarm Device Box
Series V500/V700 Series
Color Red
Height 1-3/8 "
Protection Class Box, Alarm Device
Type Alarm Device Box
Width 4-11/16 "
Primary Type Raceway
Special Features Surface Mount

Overview


Ideal for surface mounting small amounts of electrical wiring or communication cables. These rugged
raceways offer a low profile appearance which blend with any decor. V500, V700, and 700WH come in our
exclusive ScuffCoat™ finish.

Features and Benefits

  • Low-Profile, Unobtrusive Appearance. Blends with any decor or setting. Excellent for low-voltage wiring.
  • ScuffCoat Finish. Tough, durable, scratch-resistant finish which can be overpainted with latex paint.
  • Surface Mounting. Eliminates disturbing the building structure or wall finish to make renovations easy.
  • V5748-3 Device Box Accommodates Wireless. Designed for use with Ortronics® Wi-Jack™ Wireless Access Points.
  • Full Line of Fittings. Provides unlimited wiring solutions and interconnection between raceway systems.
  • More Choice of Colors. 700 Series Raceway and Fittings are available in ivory and white.
  • Fittings Have Removable Covers. Allows easy access to wiring for changes and additions.
  • Raceway Cutters with Replaceable Blades. Cuts raceway cleanly, reduces labor, and installation time.
  • Datacom Connectivity Options. Accepts industry standard and proprietary devices from a wide range
    of manufacturers to provide a seamless and aesthetically pleasing interface for voice, data, audio, and video
    applications at the point of use.
  • UL5 and ADA Compliant. Raceway and fittings meet UL5 specifications and can be installed in conformance
    with ADA requirements.

  • Product Added to Cart
    Wiremold
    Box; Alarm Device; Surface Mount; Red; 4-11/16" L; 4-11/16" W; 1-3/8" H
    Allied Stock #: 70091572
    Mfr's Part #: R5752
    $25.370 Each
    Quantity added: