Wiremold 77000N
Surge strip, 8 outlet, switch, 90 degree plug, 6 ft. cord
Mfr. Part #: 77000N / RS Stock #: 70091578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.18
5
$51.05
10
$49.98
25
$48.92
50
$47.86
100
$46.79
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cord Length
6 ft
Number of Outlets
8
Special Features
Switching
Type
Suppressed
UPC Code
24006000017
Overview
Surge strip, 8 outlet, switch, 90° plug, 6 ft. cord