Skip to content

Wiremold 4810ULBC20R

Power Strip,Basic,10 Outlets,Rack Mnt,Cur-Rtg 20A,6ft. Cord,Lighted Switch,SJT

Mfr. Part #: 4810ULBC20R / RS Stock #: 70091680

Wiremold

Wiremold 4810ULBC20R

Mfr. Part #: 4810ULBC20R
RS Stock #: 70091680

Description

Power Strip,Basic,10 Outlets,Rack Mnt,Cur-Rtg 20A,6ft. Cord,Lighted Switch,SJT

In Stock:

4

Price

Qty.

Standard Price

1

$134.47

5

$127.74

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Cord Length
6 ft
Cord Type
SJT
Current Rating
20 A
Dimensions
48.00 in L
Mounting Style
Rack
Mounting Type
Rack
Number of Outlets
10
Plug Type
Locking
Product Header
CabinetMATE® Plug-In Outlet Center
Special Features
Lighted Switch
Standards
UL, cULus
Type
Basic
UPC Code
786776052558

Overview

Low profile housing is ideal for those tight places where power is needed the most: cabinets, racks and enclosures. The 15 amp and 20 amp CabinetMATE® power strips mount to the cross places on cabinet frames. Just screw the mounting clips into the rail support and snap the unit into place.
Features:?120 VAC Unit Rating
  • Resettable Circuit Breaker
  • 20 A Units Have 12/3 SJT Power Cords with 20 A Plugs
  • 15 A Units Have 14/3 SJT Power Cords with 15 A Plugs
  • Aluminum Housing with Gray Finish
  • Two-Year Warranty on Power Strips
  • Five-Year Warranty on Surge Units
    ?Units Available with Straight Blade or NEMA L5-20P Locking Plug