Wika Instruments 9831970

Image may be a representation.
See specs for product details.
9831970 Analog Positive Press Gauge Bottom Entry 2000psi; Connection Size 1/4 NPT
Manufacturer #: 9831970
Allied Stock #: 70238916

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.05 (Each)
1 $81.05
3 $76.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 233.54 Series
Diameter 2.5 "
Material 304 Stainless Steel (Case), 316 Stainless Steel (Wetted Part), Black Aluminum (Pointer), Safety Glass (Window), Stainless Steel Polished (Ring), White Aluminum (Dial)
Mounting Type Lower Mount
Type Analog
Mounting Orientation Lower
Connecting Thread 1/4 NPT
Gauge Range 2000 PSI
Fluid Type Oil

Overview

  • 304 Stainless Steel Case with Vent Plug and Polished Stainless Steel Bayonet Ring
  • 316L SS Wetted Parts
  • Lower Mount
  • Laminated Safety Glass with Buna-N Gasket Window
  • White Aluminum Dial with Black Lettering and Stop Pin
  • Glycerine Filled
  • Ambient Operating Temperature (Glycerine Filled): –4°F to +140°F (–20°C to +60°C)
  • Accuracy: 21⁄2": ±2/1/2% of Span (ASME B40.100 Grade A), 4": ±1% of Span (ASME B40.100 Grade 1A)
    Applications:
  • Intended for Adverse Service Conditions Where Pulsating or Vibration Exists
  • Process Industry: Chemical/Petrochemical, Power Stations, Mining, On and Offshore, Environmental Technology, Mechanical Engineering and Plant Construction
  • Suitable for Gaseous or Liquid Media That Will Not Obstruct the Pressure System

  • Product Added to Cart
    Wika Instruments
    9831970 Analog Positive Press Gauge Bottom Entry 2000psi; Connection Size 1/4 NPT
    Allied Stock #: 70238916
    Mfr's Part #: 9831970
    $81.050 Each
    Quantity added: