Wika Instruments 52646301

Image may be a representation.
See specs for product details.
Pressure Gauge; analog; 4in; back mount; 213.53 4 400BAR 1/4 B
Manufacturer #: 52646301
Allied Stock #: 71303522
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.95 (Each)
1 $64.95
5 $63.01
10 $59.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Intended for adverse service conditions where pulsating or vibration exists (with liquid filling) ; Hydraulics and compressors ; Suitable for gaseous or liquid media that will not obstruct the pressure system.
Special Features Vibration and shock resistant (with liquid filling) ; Stainless steel case ; Pressure ranges up to 15,000 psi (1,000 bar)

Overview

Applications:

  • Intended for adverse service conditions where pulsating or vibration exists (with liquid filling).
  • Hydraulics and compressors
  • Suitable for gaseous or liquid media that will not obstruct the pressure system.

    Product features:
  • Vibration and shock resistant (with liquid filling)
  • Stainless steel case
  • Pressure ranges up to 15,000 psi (1,000 bar)

  • Product Added to Cart
    Wika Instruments
    Pressure Gauge; analog; 4in; back mount; 213.53 4 400BAR 1/4 B
    Allied Stock #: 71303522
    Mfr's Part #: 52646301
    $64.950 Each
    Quantity added: