Wiha Tools 74903

Image may be a representation.
See specs for product details.
Tri-Wing Power Bit #5 x 50mm- 10 PACK
Manufacturer #: 74903
Allied Stock #: 71206091

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.94 (Each)
10 $4.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705749037

Overview

Tri-Wing Power Bit #5 x 50mm 10 bit pack

Features:

  • Turned Down Torsion Style Shanks
  • Precision Machined Exact Fit Tips
  • Natural Blasted Finish
  • Through hardened for maximum durability
  • High Performance CRM-72 Modified Tool Steel
  • Head Type tri-wing
  • Pack Quanity 10 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 1/4" Hex
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 50mm~2"
  • Size Triwing 5

  • Product Added to Cart
    Wiha Tools
    Tri-Wing Power Bit #5 x 50mm- 10 PACK
    Allied Stock #: 71206091
    Mfr's Part #: 74903
    $4.940 Each
    Quantity added: