Wiha Tools 74205

Image may be a representation.
See specs for product details.
PoziDriv Power Bit #1 x 70mm - 10 PACK
Manufacturer #: 74205
Allied Stock #: 71205857
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.41 (Each)
10 $4.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705742052

Overview

PoziDriv Power Bit #1 x 70mm 10 bit pack

Features:

  • Exact Fit Machined Pozi Driv Tips
  • Special CRM-72 Modified Tool Steel
  • Maximum Performance Through Hardened
  • Natural finish machined on 1/4" Hex Drive
  • Turned Down Shafts On 70 & 90 Lengths for best access
  • Head Type pozidriv
  • Pack Quanity 10 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 1/4" Hex
  • Coating Standard
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 70mm~2.75"
  • Size Pozidriv #1

  • Product Added to Cart
    Wiha Tools
    PoziDriv Power Bit #1 x 70mm - 10 PACK
    Allied Stock #: 71205857
    Mfr's Part #: 74205
    $4.410 Each
    Quantity added: