Wiha Tools 73925

Image may be a representation.
See specs for product details.
Hex Inch Power Bit 7/32 x 70mm 2PK
Manufacturer #: 73925
Allied Stock #: 71205772

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.96 (Each)
1 $13.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705739250

Overview

Hex Inch Power Bit 7/32 x 70mm 2PK

Features:

  • Hex Power Bits WithExact Fit Machined Tips
  • WIHA Exclusive CRM-72 Modified Tool Steel
  • Maximum Performance Through Hardened
  • Natural Blasted Finish
  • Standard 1/4" Hex Drive
  • Head Type hex inch
  • Pack Quanity 2 Bits
  • Size Hex Inch 7/32"

  • Product Added to Cart
    Wiha Tools
    Hex Inch Power Bit 7/32 x 70mm 2PK
    Allied Stock #: 71205772
    Mfr's Part #: 73925
    $13.960 Each
    Quantity added: