Wiha Tools 72546

Image may be a representation.
See specs for product details.
Torx® Insert Bit 5/16 Drive T45x35mm 2Pk
Manufacturer #: 72546
Allied Stock #: 71205725
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.16 (Each)
1 $8.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705725468

Overview

Torx® Insert Bit On 5/16" Hex Drive T45 x 35mm (2 Bit Pack)

Features:

  • Exact fit Torx tips for reduced cam out
  • Through Hardened for exceptional durability
  • Made from Wiha CRM-72 Modified Tool Steel
  • Head Type torx
  • Pack Quanity 2 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 5/16" Hex
  • Coating Standard
  • ISO Standard Size C8
  • Machine Hardness HRC 59-61
  • Bit Length 35mm~1.4"
  • Torx Size T45

  • Product Added to Cart
    Wiha Tools
    Torx® Insert Bit 5/16 Drive T45x35mm 2Pk
    Allied Stock #: 71205725
    Mfr's Part #: 72546
    $8.160 Each
    Quantity added: