Wiha Tools 72523

Image may be a representation.
See specs for product details.
Phillips Contractor Insert Bit #3 30Pc
Manufacturer #: 72523
Allied Stock #: 71205710

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.96 (Each)
1 $13.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705725239

Overview

Phillips Contractor Grade Insert Bit #3 x 25mm (30 Piece Bulk Pack)

Features:

  • Precision Machined Turned Down Bits
  • Exact Fit Machined Tips
  • Clean Blasted Steel Finish
  • Through hardened for maximum durability
  • WIHA CRM-72 High Performance Tool Steel
  • Head Type phillips
  • Pack Quanity 30 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 1/4" Hex
  • Coating Standard
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 25mm~1"
  • Size Phillips #3

  • Product Added to Cart
    Wiha Tools
    Phillips Contractor Insert Bit #3 30Pc
    Allied Stock #: 71205710
    Mfr's Part #: 72523
    $13.960 Each
    Quantity added: