Wiha Tools 71149

Image may be a representation.
See specs for product details.
Phillips Insert Bit #0 x 25mm 2 Pk
Manufacturer #: 71149
Allied Stock #: 71205323
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.95 (Each)
1 $1.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705711492

Overview

Phillips Insert Bit #0 x 25mm (2 Bit Pack)

Features:

  • Precision Machined Turned Down Bits
  • Exact Fit Machined Tips
  • Clean Blasted Steel Finish
  • Through hardened for maximum durability
  • WIHA CRM-72 High Performance Tool Steel
  • Head Type phillips
  • Pack Quanity 2 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • UPC 084705711492
  • UNSPSC 20111614
  • Bit Drive Size 1/4" Hex
  • Coating Standard
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 25mm~1"
  • Size Phillips #0

  • Product Added to Cart
    Wiha Tools
    Phillips Insert Bit #0 x 25mm 2 Pk
    Allied Stock #: 71205323
    Mfr's Part #: 71149
    $1.950 Each
    Quantity added: