Wiha Tools 66926

Image may be a representation.
See specs for product details.
Ball End Hex L-Key 5mm
Manufacturer #: 66926
Allied Stock #: 71124518
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.49 (Each)
1 $2.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Hex Tools Series
UPC Code 084705669267

Overview

Ball End Hex L-Key 5mm

Features:

  • Corrosion protective Hard Chrome Finish
  • Long Arms are 15 to 20% longer
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Ball End enables fastening and unfastening at an angle of up to 25°
  • Precision machine chamfered ends
  • No cut off burrs or impact distortions
  • Through hardened for best wear resistance
  • Head Type ball end hex metric
  • Handle Style L-Key
  • L-Key Features Ball End

  • Product Added to Cart
    Wiha Tools
    Ball End Hex L-Key 5mm
    Allied Stock #: 71124518
    Mfr's Part #: 66926
    $2.490 Each
    Quantity added: