Wiha Tools 36957

Image may be a representation.
See specs for product details.
Ball End Hex L-Key 3/16 Long Arm
Manufacturer #: 36957
Allied Stock #: 71124406

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.67 (Each)
1 $2.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Hex Tools Series
UPC Code 084705369570

Overview

Ball End Hex L-Key 3/16" Long Arm

Features:

  • Corrosion protective Hard Chrome Finish
  • Long Arms are 15 to 20% longer
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Ball End enables fastening and unfastening at an angle of up to 25°
  • Precision machine chamfered ends
  • No cut off burrs or impact distortions
  • Through hardened for best wear resistance
  • Head Type ball end hex inch
  • Handle Style L-Key

  • Product Added to Cart
    Wiha Tools
    Ball End Hex L-Key 3/16 Long Arm
    Allied Stock #: 71124406
    Mfr's Part #: 36957
    $2.670 Each
    Quantity added: