Skip to content

Wiha Tools 36427

Torx T-Handle T25 x 200mm

Mfr. Part #: 36427 / RS Stock #: 71125396

Wiha Tools

Wiha Tools 36427

Mfr. Part #: 36427
RS Stock #: 71125396

Description

Torx T-Handle T25 x 200mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$8.19

20

$7.86

30

$7.62

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
084705364278

Overview

Torx® T-Handle T25 x 200mm

Features:
  • Wiha T-handle
  • Ergonomic handle design for high torque
  • Directly molded onto blade
  • Smooth edges prevent injuries and eliminate pressure marks
  • With a practical hole for hanging
  • Torx is a 100% improvement in drive performance over other systems
  • Virtually eliminates screw head cam-out
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Corrosion protected Hard Chrome Finish
  • Head Type torx
  • T-Handle Grip High quality plastic
  • Handle: Style T-Handle